+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTAG-SMT3-NC PROGRAMMING MODULE

Programmer: Xilinx FPGA; USB; solder pads; 30Mbps; SMD; 18pad SMT


Manufacturer: DIGILENT

Manufacturer part number:
JTAG-SMT3-NC PROGRAMMING MODULE
TME Symbol:
410-357-B

Specification

Manufacturer
DIGILENT
Type of ICs programmer
Xilinx FPGA
Communication with PC
USB
Connection
solder pads
Data transfer rate
30Mbps
Mounting
SMD
Case
18pad SMT
Associated circuits
  • CoolRunner
  • CoolRunner-II
  • FPGA
  • PROM
  • Zynq-7000
Interface
  • 2-wire JTAG
  • 4-wire JTAG
  • SPI
Kit contents
  • JTAG adapter
  • programmer module
  • USB A - USB B micro cable
  • USB programmer
Gross weight1.984 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers DIGILENT
*
JTAG-SMT3-NC PROGRAMMING MODULE
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 40 pcs