+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4100UE.02305

Wire: control cable; 2x14AWG; Insulation: LSZH; orange; Core: Cu

Manufacturer: BELDEN

Manufacturer part number:
4100UE.02305
TME Symbol:
4100UE.02305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x14AWG
Wire insulation material
LSZH
Insulation colour
orange
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
5.55mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
EN 50290-2-20 IEC 60332-1-2 IEC 61034-2
Kind of material
halogen free, no flame propagation
Resistance to
flame
Package contents
305m
Core diameter
14AWG
Package contents - ft
1000ft
Operating temperature
-20...70°C
Cable application
  • alarm instalations
  • indoor
Gross weight57.22 g
Certificates
EAN code8719605192462
See other products in this category: Fire Performance Cables BELDEN,
*
4100UE.02305
0 in TME stock
Net price for quantities from 305 m - 3.02 EURGross price for quantities from 305 m - 3.63 EUR
Net price for quantities from 610 m - 2.64 EURGross price for quantities from 610 m - 3.17 EUR
Amount (Multiplicity: 305)