+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413-030

Insulating distance; polyamide 66; 0.8mm; UL94V-2

Manufacturer: BIVAR

Manufacturer part number:
413-030
TME Symbol:
413-030

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
0.8mm
Flammability rating
UL94V-2
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
413-030
0 in TME stock
Net price for quantities from 500 pcs - 2.43 EURGross price for quantities from 500 pcs - 2.92 EUR
Net price for quantities from 1000 pcs - 2.19 EURGross price for quantities from 1000 pcs - 2.63 EUR
Net price for quantities from 5000 pcs - 1.94 EURGross price for quantities from 5000 pcs - 2.33 EUR
Net price for quantities from 10000 pcs - 1.70 EURGross price for quantities from 10000 pcs - 2.04 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.