+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42ARC100

Universal cable for radio; 4pin,Jack 3,5mm,with leads


Manufacturer: ACV

Manufacturer part number:
42ARC100
TME Symbol:
42ARC100

Specification

Manufacturer
ACV
Type of car audio accessories
universal cable for radio
Application - radio brand
Alpine, Blaupunkt, Clarion, ESX, JVC, Kenwood, Pioneer, Snooper, Sony, XZent, Zenec
Cable/adapter structure
  • 4pin
  • Jack 3,5mm
  • with leads
Gross weight17.13 g
Certificates
EAN code4026724673432
See other products in this category: Stalk Adapters ACV
*
42ARC100
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.