+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42ARC103

Universal cable for radio; Blaupunkt; 4pin,mini ISO


Manufacturer: ACV

Manufacturer part number:
42ARC103
TME Symbol:
42ARC103

Specification

Manufacturer
ACV
Type of car audio accessories
universal cable for radio
Application - radio brand
Blaupunkt
Cable/adapter structure
  • 4pin
  • mini ISO
Gross weight7.13 g
Certificates
EAN code4026724673449
See other products in this category: Stalk Adapters ACV
*
42ARC103
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.