+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42ARC104

Universal cable for radio; Clarion,JVC; 4pin,Jack 3,5mm


Manufacturer: ACV

Manufacturer part number:
42ARC104
TME Symbol:
42ARC104

Specification

Manufacturer
ACV
Type of car audio accessories
universal cable for radio
Application - radio brand
Clarion, JVC
Cable/adapter structure
  • 4pin
  • Jack 3,5mm
Gross weight15.17 g
Certificates
EAN code4026724365122
See other products in this category: Stalk Adapters ACV
*
42ARC104
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.