+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42ARC105

Universal cable for radio; JVC,Kenwood; 1pin,4pin


Manufacturer: ACV

Manufacturer part number:
42ARC105
TME Symbol:
42ARC105

Specification

Manufacturer
ACV
Type of car audio accessories
universal cable for radio
Application - radio brand
JVC, Kenwood
Cable/adapter structure
  • 1pin
  • 4pin
Gross weight4.53 g
Certificates
EAN code4026724915945
See other products in this category: Stalk Adapters ACV
*
42ARC105
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.