+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42XMULTILEAD2-0

Universal cable for radio; 6pin,Jack 3,5mm,with leads


Manufacturer: ACV

Manufacturer part number:
42XMULTILEAD2-0
TME Symbol:
42XMULTILEAD2-0

Specification

Manufacturer
ACV
Type of car audio accessories
universal cable for radio
Application - radio brand
Alpine, Blaupunkt, China made radio, Clarion, ESX, Grundig, JVC, Kenwood, Panasonic, Philips, Pioneer, Snooper, Sony, XZent, Zenec
Cable/adapter structure
  • 6pin
  • Jack 3,5mm
  • with leads
Caution!
  • Recommended installation by professionals
Gross weight21.4 g
Certificates
EAN code4026724365276
See other products in this category: Stalk Adapters ACV
*
42XMULTILEAD2-0
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.