+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44-800.2

Joystick; Leads: connectors; Leads dim: 2.8x0.5mm; Cutout: Ø22.3mm


Manufacturer: EAO

Manufacturer part number:
44-800.2
TME Symbol:
44-800.2

Specification

Manufacturer
EAO
Type of switch
joystick
Number of positions
2
Leads
connectors
Leads dimensions
2.8x0.5mm
Contacts configuration
NC x2 + NO x2
Mounting hole dimensions
Ø22.3mm
IP rating
IP65
Mounting
on panel
Switched voltage
max. 250V AC
Gross weight91.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Joysticks EAO,
*
44-800.2
11 in TME stock
Net price for quantities from 1 pcs - 76.38 EURGross price for quantities from 1 pcs - 91.65 EUR
Net price for quantities from 5 pcs - 68.74 EURGross price for quantities from 5 pcs - 82.49 EUR
Net price for quantities from 25 pcs - 61.09 EURGross price for quantities from 25 pcs - 73.32 EUR
Net price for quantities from 100 pcs - 53.46 EURGross price for quantities from 100 pcs - 64.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.