+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44.118.10.30

Test acces: test needle; Maksimum spring compression: 10.4mm


Manufacturer: FIXTEST

Manufacturer part number:
44.118.10.30
TME Symbol:
44.118.10.30

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
10.4mm
Tip diameter
1mm
Contact material
steel
Operating temperature
-55...120°C
Current rating
3A/4A
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
7mm
Blade tip shape
dagger
Manufacturer series
series 44
Length
37.9mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
44.118.10.30
0 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.