+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

443.15

Enclosure: shielding; X: 31mm; Y: 50mm; Z: 13mm; steel; MICRO

Manufacturer: TEKO

Manufacturer part number:
443.15
TME Symbol:
443.15

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
31mm
Dimension Y
50mm
Dimension Z
13mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
MICRO
Gross weight16 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
443.15
0 in TME stock
Net price for quantities from 1 pcs - 3.04 EURGross price for quantities from 1 pcs - 3.65 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 3.38 EUR
Net price for quantities from 50 pcs - 2.48 EURGross price for quantities from 50 pcs - 2.97 EUR
No. of pieces (Multiplicity: 1)