+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44423321

Contact; male; EPIC MH 1.0; gold-plated; 0.25÷0.52mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
44423321
TME Symbol:
44423321

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC MH 1.0
Contact plating
gold-plated
Wire cross-section
0.25...0.52mm2
Wire size
24AWG...20AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Gross weight5 g
Certificates
EAN code4044777863518
See other products in this category: LAPP connectors LAPP,
*
44423321
0 in TME stock
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)