+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

445PU061150

Cable chain; Bend.rad: 150mm; L: 1005mm; Int.height: 45mm; black

Manufacturer: BREVETTI

Manufacturer part number:
445PU061150
TME Symbol:
445PU061150

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Bending radius
150mm
Length
1005mm
External height
64mm
Internal height
45mm
Colour
black
Material
nylon
Gross weight40 g
Certificates
See other products in this category: Cable Chains BREVETTI,
*
445PU061150
0 in TME stock
Net price for quantities from 1 pcs - 110.76 USDGross price for quantities from 1 pcs - 132.91 USD
Net price for quantities from 3 pcs - 107.23 USDGross price for quantities from 3 pcs - 128.67 USD
No. of pieces (Multiplicity: 1)