+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

445PU175200

Cable chain; 445PU; Bend.rad: 200mm; L: 1005mm; Int.height: 45mm

Manufacturer: BREVETTI

Manufacturer part number:
445PU175200
TME Symbol:
445PU175200

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
445PU
Bending radius
200mm
Length
1005mm
Version
frames openable from inner radius, frames openable from outer radius
External height
64mm
External width
197mm
Internal height
45mm
Internal width
175mm
Gross weight3.25 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
445PU175200
0 in TME stock
Net price for quantities from 1 pcs - 139.47 USDGross price for quantities from 1 pcs - 167.37 USD
Net price for quantities from 4 pcs - 118.01 USDGross price for quantities from 4 pcs - 141.62 USD
No. of pieces (Multiplicity: 1)