+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

446.15

Enclosure: shielding; X: 44mm; Y: 63mm; Z: 13mm; steel; MICRO


Manufacturer: TEKO

Manufacturer part number:
446.15
TME Symbol:
446.15

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
44mm
Dimension Y
63mm
Dimension Z
13mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
MICRO
Gross weight23.083 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
446.15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 10 pcs - 2.96 EURGross price for quantities from 10 pcs - 3.55 EUR
Net price for quantities from 50 pcs - 2.60 EURGross price for quantities from 50 pcs - 3.12 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs