+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-320.2F11

Illuminating unit; 22mm; 45; for back plate; screw terminals


Manufacturer: EAO

Manufacturer part number:
45-320.2F11
TME Symbol:
45-320.2F11

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
for back plate
Leads
screw terminals
Lamp colour
amber
Supply voltage
  • 6...24V AC
  • 6...24V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-320.2F11
0 in TME stock
Net price for quantities from 1 pcs - 17.98 EURGross price for quantities from 1 pcs - 21.58 EUR
Net price for quantities from 5 pcs - 16.18 EURGross price for quantities from 5 pcs - 19.42 EUR
Net price for quantities from 25 pcs - 14.39 EURGross price for quantities from 25 pcs - 17.26 EUR
Net price for quantities from 100 pcs - 12.60 EURGross price for quantities from 100 pcs - 15.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.