+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-320.2N41

Illuminating unit; 22mm; 45; for back plate; spring clamps; white


Manufacturer: EAO

Manufacturer part number:
45-320.2N41
TME Symbol:
45-320.2N41

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
for back plate
Leads
spring clamps
Lamp colour
white
Supply voltage
  • 6...24V AC
  • 6...24V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-320.2N41
0 in TME stock
Net price for quantities from 1 pcs - 21.96 USDGross price for quantities from 1 pcs - 26.35 USD
Net price for quantities from 5 pcs - 19.77 USDGross price for quantities from 5 pcs - 23.72 USD
Net price for quantities from 25 pcs - 17.57 USDGross price for quantities from 25 pcs - 21.08 USD
Net price for quantities from 100 pcs - 15.38 USDGross price for quantities from 100 pcs - 18.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.