+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45152C

Inductor: wire; SMD; 1.5uH; 5.5A; R: 17mΩ; ±30%; 4500; 7.3x7.3x3.55mm

Manufacturer: MURATA

Manufacturer part number:
45152C
TME Symbol:
45152C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
5.5A
Resistance
17mΩ
Tolerance
±30%
Manufacturer series
4500
Body dimensions
7.3x7.3x3.55mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
45152C
0 in TME stock
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 000)