+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45153C

Inductor: wire; SMD; 15uH; 1.8A; R: 120mΩ; ±20%; 4500; 7.3x7.3x3.55mm

Manufacturer: MURATA

Manufacturer part number:
45153C
TME Symbol:
45153C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
1.8A
Resistance
0.12Ω
Tolerance
±20%
Manufacturer series
4500
Body dimensions
7.3x7.3x3.55mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
45153C
0 in TME stock
Net price for quantities from 1000 pcs - 0.35 GBPGross price for quantities from 1000 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.