+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

455-310

Spacer sleeve; LEDs,LED; Øout: 6.4mm; ØLED: 3mm,5mm; L: 7.9mm; white


Manufacturer: BIVAR

Manufacturer part number:
455-310
TME Symbol:
455-310

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
6.4mm
LED diameter
3mm, 5mm
Spacer length
7.9mm
Colour
white
Flammability rating
UL94V-2
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
T dimension
3.8mm
Dimensions
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
455-310
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.27 GBP
Net price for quantities from 500 pcs - 0.20 GBPGross price for quantities from 500 pcs - 0.24 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.22 GBP
Net price for quantities from 10000 pcs - 0.16 GBPGross price for quantities from 10000 pcs - 0.19 GBP