+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45541C

Inductor: wire; SMD; 0.54uH; 7A; R: 11mΩ; ±30%; 4500; 7.3x7.3x3.55mm


Manufacturer: MURATA

Manufacturer part number:
45541C
TME Symbol:
45541C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.54µH
Operating current
7A
Resistance
11mΩ
Tolerance
±30%
Manufacturer series
4500
Body dimensions
7.3x7.3x3.55mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
45541C
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.