+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45682C

Inductor: wire; SMD; 6.8uH; 2.6A; R: 66mΩ; ±30%; 4500; 7.3x7.3x3.55mm

Manufacturer: MURATA

Manufacturer part number:
45682C
TME Symbol:
45682C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
2.6A
Resistance
66mΩ
Tolerance
±30%
Manufacturer series
4500
Body dimensions
7.3x7.3x3.55mm
Operating temperature
-40...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
45682C
0 in TME stock
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 000)