+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

459-920

Spacer sleeve; LED; Øout: 6.4mm; ØLED: 3mm,5mm; L: 23.4mm; white


Manufacturer: BIVAR

Manufacturer part number:
459-920
TME Symbol:
459-920

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
6.4mm
LED diameter
3mm, 5mm
Spacer length
23.4mm
Colour
white
Flammability rating
UL94V-2
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
T dimension
22.4mm
Dimensions
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
459-920
0 in TME stock
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 10000 pcs - 0.24 EURGross price for quantities from 10000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.