+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45FE

Fuse: fuse; ceramic,cylindrical; 45A; 690VAC; aR,quick blow


Manufacturer: BUSSMANN

Manufacturer part number:
45FE
TME Symbol:
45FE

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
45A
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Breaking capacity
50kA / 500V DC, 200kA
Energy I2t
76A2s
Power dissipation
11W
Gross weight38 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
45FE
0 in TME stock
Net price for quantities from 10 pcs - 19.02 USDGross price for quantities from 10 pcs - 22.83 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.