+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-445.1818

Case; black; 46; IP65; plastic; -35÷80°C; Holes no: 1

NEW

Manufacturer: EAO

Manufacturer part number:
46-445.1818
TME Symbol:
46-445.1818

Specification

Manufacturer
EAO
Type of switch accessories
case
Colour
black
Manufacturer series
46
IP rating
IP65
Enclosure material
plastic
Operating temperature
-35...80°C
Number of holes
1
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Control Stations EAO,
See other products from this series.:
*
46-445.1818
0 in TME stock
Net price for quantities from 1 pcs - 45.72 EURGross price for quantities from 1 pcs - 54.87 EUR
Net price for quantities from 5 pcs - 40.65 EURGross price for quantities from 5 pcs - 48.77 EUR
Net price for quantities from 25 pcs - 35.56 EURGross price for quantities from 25 pcs - 42.68 EUR
No. of pieces (Multiplicity: 1)