+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-458.1818A

Case; black; 46; IP65; plastic; -35÷80°C; Holes no: 4

NEW

Manufacturer: EAO

Manufacturer part number:
46-458.1818A
TME Symbol:
46-458.1818A

Specification

Manufacturer
EAO
Type of switch accessories
case
Colour
black
Manufacturer series
46
IP rating
IP65
Enclosure material
plastic
Operating temperature
-35...80°C
Number of holes
4
Gross weight400 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Control Stations EAO,
See other products from this series.:
*
46-458.1818A
0 in TME stock
Net price for quantities from 1 pcs - 59.83 EURGross price for quantities from 1 pcs - 71.80 EUR
Net price for quantities from 5 pcs - 53.19 EURGross price for quantities from 5 pcs - 63.82 EUR
Net price for quantities from 25 pcs - 46.55 EURGross price for quantities from 25 pcs - 55.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.