+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

46-580.1E21

Automation module: light signaller; red; 24VDC; 24VAC; IP44; 46


Manufacturer: EAO

Manufacturer part number:
46-580.1E21
TME Symbol:
46-580.1E21

Specification

Manufacturer
EAO
Type of automation module
light signaller
Colour
red
IP rating
IP44
Body dimensions
Ø75x75mm
Manufacturer series
46
Operating temperature
-25...65°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight156.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns EAO,
See other products from this series.:
*
46-580.1E21
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.60 USDGross price for quantities from 1 pcs - 57.12 USD
Net price for quantities from 5 pcs - 44.63 USDGross price for quantities from 5 pcs - 53.56 USD
Net price for quantities from 25 pcs - 41.66 USDGross price for quantities from 25 pcs - 49.99 USD