+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-583.1820

Plastic tube; anthracite; IP44; Ø25x400mm; 46; -25÷65°C

NEW

Manufacturer: EAO

Manufacturer part number:
46-583.1820
TME Symbol:
46-583.1820

Specification

Manufacturer
EAO
Type of signallers accessories
plastic tube
Colour
anthracite
IP rating
IP44
Body dimensions
Ø25x400mm
Manufacturer series
46
Operating temperature
-25...65°C
Application
signalling column
Gross weight173.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns EAO,
See other products from this series.:
*
46-583.1820
10 in TME stock
Net price for quantities from 1 pcs - 15.27 EURGross price for quantities from 1 pcs - 18.32 EUR
Net price for quantities from 5 pcs - 14.31 EURGross price for quantities from 5 pcs - 17.18 EUR
Net price for quantities from 25 pcs - 13.37 EURGross price for quantities from 25 pcs - 16.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.