+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46223C

Inductor: wire; SMD; 22uH; 1800mA; R: 0.12Ω; ±20%; 4600; -40÷125°C


Manufacturer: MURATA

Manufacturer part number:
46223C
TME Symbol:
46223C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.8A
Resistance
0.12Ω
Tolerance
±20%
Manufacturer series
4600
Body dimensions
7.3x7.3x4.55mm
Operating temperature
-40...125°C
Gross weight0.948 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
46223C
32 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs