+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46332C

Inductor: wire; SMD; 3.3uH; 4.3A; R: 29mΩ; ±30%; 4600; 7.3x7.3x4.55mm


Manufacturer: MURATA

Manufacturer part number:
46332C
TME Symbol:
46332C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
4.3A
Resistance
29mΩ
Tolerance
±30%
Manufacturer series
4600
Body dimensions
7.3x7.3x4.55mm
Operating temperature
-40...85°C
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
46332C
0 in TME stock
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.