+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46474C

Inductor: wire; SMD; 470uH; 390mA; R: 2.8Ω; ±20%; 4600; -40÷125°C


Manufacturer: MURATA

Manufacturer part number:
46474C
TME Symbol:
46474C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.47mH
Operating current
0.39A
Resistance
2.8Ω
Tolerance
±20%
Manufacturer series
4600
Body dimensions
7.3x7.3x4.55mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
46474C
0 in TME stock
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.