+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

465644-1

Tool: for removal; MATE-N-LOK; CMNL; 79.2mm; 20AWG÷14AWG


Manufacturer: TE Connectivity

Manufacturer part number:
465644-1
TME Symbol:
465644-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Application - series/manufacturer
MATE-N-LOK
Manufacturer series
Commercial MATE-N-LOK
Length
79.2mm
Wire size
20AWG...14AWG
Gross weight10 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
See other products from this series.:
*
465644-1
0 in TME stock
Net price for quantities from 1 pcs - 31.38 EURGross price for quantities from 1 pcs - 37.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.