+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46683C

Inductor: wire; SMD; 68uH; 1050mA; R: 0.36Ω; ±20%; 4600; -40÷125°C


Manufacturer: MURATA

Manufacturer part number:
46683C
TME Symbol:
46683C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
1.05A
Resistance
0.36Ω
Tolerance
±20%
Manufacturer series
4600
Body dimensions
7.3x7.3x4.55mm
Operating temperature
-40...125°C
Gross weight0.968 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
46683C
830 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs