+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

471-045

Insulating socket; polyamide 66; L: 2mm; natural; UL94V-2


Manufacturer: BIVAR

Manufacturer part number:
471-045
TME Symbol:
471-045

Specification

Manufacturer
BIVAR
Type of mounting element
insulating socket
Material
polyamide 66
Spacer length
2mm
Colour
natural
Flammability rating
UL94V-2
Body dimensions
12.6x6.2x2mm
Application
for quartz
Dimensions
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
471-045
0 in TME stock
Net price for quantities from 500 pcs - 3.08 EURGross price for quantities from 500 pcs - 3.71 EUR
Net price for quantities from 1000 pcs - 2.78 EURGross price for quantities from 1000 pcs - 3.33 EUR
Net price for quantities from 5000 pcs - 2.47 EURGross price for quantities from 5000 pcs - 2.96 EUR
Net price for quantities from 10000 pcs - 2.17 EURGross price for quantities from 10000 pcs - 2.60 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.