+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474125-E

Connector: wire-board; black; male; Plating: gold-plated; PIN: 2


Manufacturer: TE Connectivity

Manufacturer part number:
474125-E
TME Symbol:
474125-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Kind of connector
male
Contact plating
gold-plated
Number of pins
2
Connector pinout layout
1x2
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...150°C
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
8.7A
Body colour
black
Body material
LCP
Locking system
latch
Trade name
ERNI
Connector variant
  • pick and place
  • shrouded
Gross weight0.22 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
474125-E
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.45 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 130 pcs - 1.72 USDGross price for quantities from 130 pcs - 2.06 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.91 USD
Net price for quantities from 650 pcs - 1.41 USDGross price for quantities from 650 pcs - 1.69 USD
Net price for quantities from 1300 pcs - 1.26 USDGross price for quantities from 1300 pcs - 1.51 USD
Net price for quantities from 1950 pcs - 1.18 USDGross price for quantities from 1950 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.