+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47825

Crimping jaws; 67÷70mm2; PLASTI-GRIP


Manufacturer: TE Connectivity

Manufacturer part number:
47825
TME Symbol:
47825

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Wire cross-section
67...70mm2
Application - series/manufacturer
PLASTI-GRIP
Gross weight63 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
47825
0 in TME stock
Net price for quantities from 1 pcs - 2 635.40 EURGross price for quantities from 1 pcs - 3 162.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.