+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47C04-E/P

IC: SRAM memory; 512x8bit; 4.5÷5.5V; DIP8; -40÷125°C; tube; 400ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
47C04-E/P
TME Symbol:
47C04-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory organisation
512x8bit
Operating voltage
4.5...5.5V
Case
DIP8
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
60pcs.
Access time
400ns
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
47C04-E/P
0 in TME stock
Net price for quantities from 420 pcs - 0.79 EURGross price for quantities from 420 pcs - 0.95 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 420.
Multiplicity: 60.