+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47C16-E/ST

IC: SRAM memory; 2kx8bit; 4.5÷5.5V; TSSOP8; -40÷125°C; tube; 400ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
47C16-E/ST
TME Symbol:
47C16-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory organisation
2kx8bit
Operating voltage
4.5...5.5V
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
100pcs.
Access time
400ns
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
47C16-E/ST
0 in TME stock
Net price for quantities from 400 pcs - 0.78 EURGross price for quantities from 400 pcs - 0.94 EUR
No. of pieces (Multiplicity: 100)