+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47L04T-E/ST

IC: SRAM memory; 512x8bit; 2.7÷3.6V; TSSOP8; -40÷125°C; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
47L04T-E/ST
TME Symbol:
47L04T-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory organisation
512x8bit
Operating voltage
2.7...3.6V
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Access time
400ns
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
47L04T-E/ST
0 in TME stock
Net price for quantities from 2500 pcs - 0.68 EURGross price for quantities from 2500 pcs - 0.81 EUR
No. of pieces (Multiplicity: 2 500)