+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485113

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; Poles: 4


Manufacturer: DF ELECTRIC

Manufacturer part number:
485113
TME Symbol:
485113

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC/750V DC
Number of poles
4
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code8435070968738
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485113
0 in TME stock
Net price for quantities from 3 pcs - 19.34 EURGross price for quantities from 3 pcs - 23.21 EUR
Net price for quantities from 6 pcs - 17.58 EURGross price for quantities from 6 pcs - 21.09 EUR
Net price for quantities from 12 pcs - 16.70 EURGross price for quantities from 12 pcs - 20.04 EUR
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.