+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 68µH | |
Operating current | 1.5A | |
Resistance | 409mΩ | |
Manufacturer series | 4800 | |
Body dimensions | 12.2x12.2x6.2mm | |
Operating temperature | -40...85°C |