+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48754-1

Crimping jaws; terminals; 21mm2; PLASTI-GRIP


Manufacturer: TE Connectivity

Manufacturer part number:
48754-1
TME Symbol:
48754-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
59974-1, 69051
Wire cross-section
21mm2
Application - series/manufacturer
PLASTI-GRIP
Gross weight160 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
48754-1
0 in TME stock
Net price for quantities from 1 pcs - 4 037.47 GBPGross price for quantities from 1 pcs - 4 844.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.