+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4/A.1

Enclosure: multipurpose; X: 72mm; Y: 143mm; Z: 28mm; AL BOX; grey

Manufacturer: TEKO

Manufacturer part number:
4/A.1
TME Symbol:
4/A.1

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
72mm
Dimension Y
143mm
Dimension Z
28mm
Manufacturer series
AL BOX
Enclosure material
aluminium
Body colour
grey
Gross weight92.42 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
4/A.1
6 in TME stock
Net price for quantities from 1 pcs - 5.84 EURGross price for quantities from 1 pcs - 7.01 EUR
Net price for quantities from 10 pcs - 5.39 EURGross price for quantities from 10 pcs - 6.46 EUR
Net price for quantities from 50 pcs - 4.74 EURGross price for quantities from 50 pcs - 5.68 EUR
No. of pieces (Multiplicity: 1)