+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4/B.1

Enclosure: multipurpose; X: 72mm; Y: 143mm; Z: 43mm; AL BOX; grey


Manufacturer: TEKO

Manufacturer part number:
4/B.1
TME Symbol:
4/B.1

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
72mm
Dimension Y
143mm
Dimension Z
43mm
Manufacturer series
AL BOX
Enclosure material
aluminium
Body colour
grey
Gross weight108.15 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
4/B.1
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.52 EURGross price for quantities from 1 pcs - 7.83 EUR
Net price for quantities from 10 pcs - 6.01 EURGross price for quantities from 10 pcs - 7.22 EUR
Net price for quantities from 40 pcs - 5.29 EURGross price for quantities from 40 pcs - 6.34 EUR