+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4DISCOVERY-50B

Display: TFT; 5"; 480x854; 32kBRAM,192kBFLASH; Interface: RS485

Manufacturer: 4D Systems

Manufacturer part number:
4DISCOVERY-50B
TME Symbol:
4DISCOVERY-50B

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
480x854
Display features
microSD card reader
Contrast
1000:1
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
110.5x62.6mm
Dimensions
139.4x76.2x11.7mm
Operating temperature
-10...60°C
Interface
RS485
Luminosity
500cd/m2
Microcontroller
DIABLO16
Connection
RJ45 x2
Flash memory organisation
6x32kB
Body colour
black
Body dimensions
139.4x76.2x11.7mm
Touchpad
capacitive
Supply voltage
  • 7...30V
  • 7...30V DC
Gross weight186.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
4DISCOVERY-50B
0 in TME stock
Net price for quantities from 1 pcs - 152.87 EURGross price for quantities from 1 pcs - 183.44 EUR
No. of pieces (Multiplicity: 1)