+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4DPI-32-II

Display: TFT; 3.2"; 240x320; Illumin: LED; Dim: 57.3x92.4x20.5mm


Manufacturer: 4D Systems

Manufacturer part number:
4DPI-32-II
TME Symbol:
4DPI-32-II

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
3.2"
Display resolution
240x320
Display features
smart
Illumination
LED
Contrast
500:1
No. of colours
65k
Window dimensions (H x W)
48.6x64.8mm
Dimensions
57.3x92.4x20.5mm
Interface
SPI
Touchpad
resistance
Supply voltage
  • 3.3V DC
  • 5V DC
Kit contents
  • display module
  • documentation
Gross weight118.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
4DPI-32-II
3 in TME stock
Net price for quantities from 1 pcs - 49.14 EURGross price for quantities from 1 pcs - 58.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.