+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4DPI-35-II

Display: TFT; 3.5"; 320x480; Illumin: LED; Dim: 56.6x97.6x20.3mm


Manufacturer: 4D Systems

Manufacturer part number:
4DPI-35-II
TME Symbol:
4DPI-35-II

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
3.5"
Display resolution
320x480
Display features
smart
Illumination
LED
Contrast
250:1
No. of colours
65k
Window dimensions (H x W)
49x73.4mm
Dimensions
56.6x97.6x20.3mm
Interface
SPI
Touchpad
resistance
Supply voltage
  • 3.3V DC
  • 5V DC
Kit contents
  • display module
  • documentation
Gross weight105.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
4DPI-35-II
2 in TME stock
Net price for quantities from 1 pcs - 71.31 USDGross price for quantities from 1 pcs - 85.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts