+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4DUINO-24

Display: TFT; 2.4"; 240x320; Window dimensions: 48.96x36.72mm

Manufacturer: 4D Systems

Manufacturer part number:
4DUINO-24
TME Symbol:
4DUINO-24

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Display features
smart
No. of colours
65k
Window dimensions (H x W)
48.96x36.72mm
Dimensions
72.8x53.3x14.6mm
Luminosity
304cd/m2
Microcontroller
ATMEGA32U4, PICASO
Connection
pin strips
Kit contents
header strips
Touchpad
resistance
Interface
  • I2C
  • JTAG
  • SPI x2
  • UART
  • USB device
Supply voltage
  • 5V DC
Programmers and development kits features
  • ESP8266 WiFi module
  • I/O x20
  • socket for microSD cards
Gross weight107.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems
*
4DUINO-24
Product withdrawn from the offer
Use the specification table below to search for similar products