+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4NZ01

Fuse: fuse; ceramic,industrial; 4A; 400VAC; 250VDC; D01


Manufacturer: BUSSMANN

Manufacturer part number:
4NZ01
TME Symbol:
4NZ01

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
4A
Rated voltage
250V DC/400V AC
Fuse size
D01
Breaking capacity
50kA
Gross weight5.8 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
4NZ01
15 in TME stock
Net price for quantities from 1 pcs - 2.07 EURGross price for quantities from 1 pcs - 2.49 EUR
Net price for quantities from 10 pcs - 2.01 EURGross price for quantities from 10 pcs - 2.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs