+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4SEPC560M

Capacitor: polymer; 560uF; 4VDC; THT; ±20%; Ø8x13mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
4SEPC560M
TME Symbol:
4SEPC560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
4V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x13mm
Terminal pitch
3.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
6.1A
Impedance
7mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
13mm
Gross weight0.8 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
4SEPC560M
0 in TME stock
Net price for quantities from 200 pcs - 0.80 EURGross price for quantities from 200 pcs - 0.95 EUR
Net price for quantities from 600 pcs - 0.74 EURGross price for quantities from 600 pcs - 0.88 EUR
Net price for quantities from 1000 pcs - 0.71 EURGross price for quantities from 1000 pcs - 0.86 EUR
Net price for quantities from 2600 pcs - 0.68 EURGross price for quantities from 2600 pcs - 0.82 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.